Pinet Steel Padlockable Zinc Plated Door Bolt 73 mm 70 mm
- RS Stock No.:
- 407-7183
- Mfr. Part No.:
- 16-A-3631
- Brand:
- Pinet
Bulk discount available
Subtotal (1 pack of 2 units)*
$79.33
(exc. GST)
$87.264
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 108 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 4 | $39.665 | $79.33 |
| 6 - 12 | $38.965 | $77.93 |
| 14 - 28 | $37.945 | $75.89 |
| 30 + | $36.765 | $73.53 |
*price indicative
- RS Stock No.:
- 407-7183
- Mfr. Part No.:
- 16-A-3631
- Brand:
- Pinet
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Steel | |
| Product Type | Door Bolt | |
| Finish | Zinc Plated | |
| Padlockable | Yes | |
| Length | 73mm | |
| Width | 70 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Steel | ||
Product Type Door Bolt | ||
Finish Zinc Plated | ||
Padlockable Yes | ||
Length 73mm | ||
Width 70 mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR


Hasp and Staple Cupboard Latches
These latches are very useful for securing cupboard doors
Fixing, 3 or 4mm dia countersunk screws
Zinc plated steel with 304 stainless steel springs (latches only)
Catches 7 to 9 are Zinc plated steel
Latches and catches available in 3 sizes
Use catch 7 with latches 1 & 4, catch 8 with latches 2 & 5 and catch 9 with latches 3 & 6
Catches must be ordered separately
Note
Catches sold separately for catches please see stock numbers 281-1010 , 281-1026, 407-7199
Related links
- Pinet Steel Zinc Plated Door Bolt 73 mm 70 mm
- Pinet Steel Padlockable Zinc Plated Door Bolt 132 mm 50 mm
- RS PRO Steel Padlockable Zinc Plated Door Bolt 75 mm 85 mm
- RS PRO Steel Padlockable Zinc Plated Door Bolt 100 mm 110 mm
- RS PRO Steel Padlockable Zinc Plated Door Bolt 152 mm 152 mm
- RS PRO Steel Padlockable Zinc Plated Door Bolt 203 mm 203 mm
- RS PRO Steel Padlockable Zinc Plated Door Bolt 254 mm 254 mm
- Euro-Locks a Lowe & Fletcher group Company Steel Padlockable Zinc Plated Door Bolt 67 mm 42.8 mm
