Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland, M50 Thread, 27mm min., 35mm max., IP68
- RS Stock No.:
- 405-8794
- Mfr. Part No.:
- 52103360+53112670
- Brand:
- Lapp
Bulk discount available
Subtotal (1 unit)*
$86.04
(exc. GST)
$94.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $86.04 |
| 5 - 9 | $84.97 |
| 10 + | $83.43 |
*price indicative
- RS Stock No.:
- 405-8794
- Mfr. Part No.:
- 52103360+53112670
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M50 | |
| Maximum Cable Diameter | 35mm | |
| Minimum Cable Diameter | 27mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic | |
| Series | SKINTOP | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Pieces | 5 | |
| Standards Met | CE | |
| Operating Temperature Range | -25 → +80 °C | |
| Kit Includes | Cable Gland | |
| Reference | SKINTOP MS-SC-M | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M50 | ||
Maximum Cable Diameter 35mm | ||
Minimum Cable Diameter 27mm | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
Series SKINTOP | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -25°C | ||
Number of Pieces 5 | ||
Standards Met CE | ||
Operating Temperature Range -25 → +80 °C | ||
Kit Includes Cable Gland | ||
Reference SKINTOP MS-SC-M | ||
- COO (Country of Origin):
- DE

LAPP SKINTOP Series Cable Gland, M50 Thread size, 27mm Minimum Cable Diameter - 52103360+53112670
This cable gland is designed for efficient cable management in various industrial environments. With a thread size of M50, it accommodates cable diameters ranging from 27mm to 35mm. Constructed from nickel-plated brass, this metallic cable gland combines durability with aesthetic appeal, making it ideal for heavy-duty applications.
Features & Benefits
• Offers optimal protection with an IP68 rating for dust and water resistance
• Locknut included for secure fastening and stability
• Effectively accommodates a range of cable sizes for versatility
• Ensures robust connection for outdoor and indoor usage
• Locknut included for secure fastening and stability
• Effectively accommodates a range of cable sizes for versatility
• Ensures robust connection for outdoor and indoor usage
Applications
• Used for sealing cables in harsh environments
• Ideal for deployment in automation and electrical systems
• Suitable for installations in industrial machinery and equipment
• Can be applied in outdoor lighting and signage systems
• Utilised for heavy-duty in mechanical assemblies
• Ideal for deployment in automation and electrical systems
• Suitable for installations in industrial machinery and equipment
• Can be applied in outdoor lighting and signage systems
• Utilised for heavy-duty in mechanical assemblies
What materials are suitable for use with this gland?
Nickel-plated brass is recommended as it provides essential durability and resistance to corrosion, making it suitable for various applications including outdoor and industrial settings.
How does the IP68 rating benefit installations?
The IP68 rating ensures that equipment remains protected against dust ingress and immersion in water, making it suitable for demanding environments such as manufacturing or outdoor installations.
What temperature range can the cable gland withstand?
This product can function effectively in a temperature range from -25°C to +100°C, allowing it to be used in both freezing and high-heat conditions without compromising its integrity.
Related links
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 27mm min. IP68
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 27mm min. IP68, IP69
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 27mm min. IP68, IP69
- Lapp SKINTOP Series Grey Polyamide Cable Gland 27mm min. IP68, IP69
- Fibox GPA Series Light Grey Polyamide Cable Gland 27mm min. IP68
- Lapp SKINTOP Series Black Polyamide Cable Gland 27mm min. IP66 IP69K
- Lapp SKINTOP Series Grey Polyamide Cable Gland 27mm min. IP66 IP69K
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 26mm min. IP66 IP69
