Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$66.84
(exc. GST)
$73.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $66.84 |
| 5 - 9 | $66.27 |
| 10 + | $65.18 |
*price indicative
- RS Stock No.:
- 405-8788
- Mfr. Part No.:
- 52103350+53112660
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Number of Pieces | 35 | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Thread Size | M40 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Number of Pieces 35 | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Thread Size M40 | ||

LAPP Cable Gland, Shielded, 45mm Diameter - SKINTOP Series - 52103350+53112660
When you're hooking up your equipment, seal the deal with this cable gland from LAPP. It holds connections tight, so stops movement or vibration pulling the plug on your processes. An IP68 rating indicates it shrugs off dust and water to stop contaminants from sneaking into wiring. Securely mounting the unit is no trouble thanks to its included locknut. Built-in shielding means it blocks out electrical noise, making sure power and data reach their destinations safely.
Features & Benefits
• Clamping range between 19 and 28mm, so it works with commonly used cable sizes
• Nickel-plated brass body is corrosion-resistant to stay strong in damp settings
• Compact dimensions of 49.5 (L) x 45mm (diameter) to slot into busy systems
Applications
• Processing plants
• Heavy engineering
• Metalworking facilities
How do I mount this cable gland?
You can install the product by screwing it into a threaded port then tightening it from the rear side with the locknut.
Related links
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 19mm min. IP68
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 19mm min. IP69K
- Lapp SKINTOP Series Nickel Plated Brass Cable Gland Kit 19mm min. IP68
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 19mm min. IP68, IP69
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 19mm min. IP68, IP69
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 19mm min. IP68
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 19mm min. IP68
- Lapp SKINTOP Series Grey Polyamide Cable Gland 16mm min. IP68, IP69
