TE Connectivity, Circular DIN Male Seal Plug Plug-In

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$1.13

(exc. GST)

$1.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 210 unit(s) shipping from 30 March 2026
  • Plus 16,340 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 1240$0.113$1.13
1250 - 2490$0.111$1.11
2500 +$0.109$1.09

*price indicative

RS Stock No.:
395-7606
Mfr. Part No.:
828921-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector Seal

Termination Type

Plug-In

Sub Type

Seal Plug

Series

Circular DIN

Gender

Male

Housing Material

Silicone

Depth

7.8mm

Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Height

6.35mm

Standards/Approvals

No

Width

6.35mm

Contacts


Single piece, formed construction

Tin plated

Wire seals are crimped individually with the contact

AMP DIN 72585


Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.

Vibration proofed

Resistant to physical shock

Wide temperature range

Single wire sealing system

Related links