TE Connectivity, MCP Seal Plug
- RS Stock No.:
- 718-1308
- Mfr. Part No.:
- 1394872-1
- Brand:
- TE Connectivity
1980 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.167
(exc. GST)
$0.184
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 2490 | $0.167 | $1.67 |
2500 - 4990 | $0.163 | $1.63 |
5000 + | $0.161 | $1.61 |
*price indicative
- RS Stock No.:
- 718-1308
- Mfr. Part No.:
- 1394872-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Sealing Plug Quadlok
Material PA66 Glass Filled
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm Tyco Micro Quadlok (MQS) System
Specifications
Attribute | Value |
---|---|
Type | Seal Plug |
Series | MCP |
Related links
- TE Connectivity, MCP Cavity Plug
- TE Connectivity, MCP Seal Plug
- TE Connectivity, MCP Wire Seal
- TE Connectivity, MCP 1 Way Wire Seal
- TE Connectivity, MCP 58 Way Secondary Lock for use with Automotive...
- TE Connectivity, MCP Automotive Connector Socket 36 Way
- TE Connectivity, MCP 15 Way Carrier for use with Automotive Connectors
- TE Connectivity, MCP Alignment Plate for use with Automotive...