TE Connectivity, EconoSeal J Mark II Wire Seal
- RS Stock No.:
- 161-3783
- Mfr. Part No.:
- 1-172888-3
- Brand:
- TE Connectivity
62999 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.214
(exc. GST)
$0.235
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $0.214 | $214.00 |
2000 - 3000 | $0.209 | $209.00 |
4000 + | $0.206 | $206.00 |
*price indicative
- RS Stock No.:
- 161-3783
- Mfr. Part No.:
- 1-172888-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Econoseal J Mark II (+) Series Connector Accessories
A range of accessories for the Econoseal J Mark II (+) series automotive wire connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Specifications
Attribute | Value |
---|---|
Type | Wire Seal |
Series | EconoSeal J Mark II |
Related links
- TE Connectivity, EconoSeal J Mark II Seal Plug
- TE Connectivity, EconoSeal J Mark II
- TE Connectivity, EconoSeal J Mark II Male
- TE Connectivity, EconoSeal J Mark II Female
- TE Connectivity, EconoSeal J Mark II 3 Way TPA Lock for use with...
- TE Connectivity, EconoSeal J Mark II TPA Lock for use with...
- TE Connectivity, EconoSeal J Mark II 1 Way
- TE Connectivity, Econoseal J Mark II Rubber Plug