Bosch Rexroth M8 Sliding Block, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm
- RS Stock No.:
- 390-0379
- Mfr. Part No.:
- 3842514931
- Brand:
- Bosch Rexroth
Bulk discount available
Subtotal (1 bag of 10 units)*
$29.96
(exc. GST)
$32.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 128 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 24 | $29.96 | $2.996 |
| 25 - 49 | $29.65 | $2.965 |
| 50 + | $29.23 | $2.923 |
*price indicative
- RS Stock No.:
- 390-0379
- Mfr. Part No.:
- 3842514931
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Sliding Block | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M8 | |
| Material | Galvanised Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 16mm | |
| Product System | MGE | |
| Standards/Approvals | RoHS Status:Exempt, DIN EN 573 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Sliding Block | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 30 mm | ||
Thread Size M8 | ||
Material Galvanised Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 16mm | ||
Product System MGE | ||
Standards/Approvals RoHS Status:Exempt, DIN EN 573 | ||
RoHS Status: Exempt

Bosch Rexroth Connecting Component, Sliding Block Type, M8 Thread - MGE Series - 3842514931
Strengthen structures with this connecting component from Bosch Rexroth. It's a sliding block that supports high loads of up to 6,000N to ensure stability and safety. Easy movement in the T-slot of the strut profile makes positioning and alignment convenient and speeds up installation. The unit's robust galvanised steel construction withstands environmental damage, so you can be sure of its prolonged service life.
Features & Benefits
• Profile end finishing not necessary for quicker installation
• Lightweight component of 7.36g puts minimal strain on structures
• M8 thread size for compatibility with standard profiles
Applications
• Heavy-duty shelving
• Structural frames
• Engineering operations
• Construction industry
What's the difference between a connecting component and a connector?
A connecting component, such as this sliding block, is a mechanical part that supports and joins structures. A connector is an electrical part fitted to a cable for signal transfers.
Alternative for the Bosch parts
390-0379 → 276-8197
Related links
- Bosch Rexroth M8 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M8 Swivel-In Connecting Component Groove Size 8 mm
- Bosch Rexroth M8 Sliding Element Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M8 Sliding Element Strut Profile 10 mm, Groove Size 10 mm
- RS PRO M8 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- RS PRO M8 Sliding Block Strut Profile 30 mm Round Tube Size 8 mm
- Bosch Rexroth M8 Sliding Block Groove Size 10 mm
- Bosch Rexroth M5 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
