Van Damme Coaxial Cable, 2.5m
- RS Stock No.:
- 379-9450
- Mfr. Part No.:
- 101-460RS/5
- Brand:
- Van Damme
Bulk discount available
Subtotal (1 bag of 5 units)*
$209.78
(exc. GST)
$230.76
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 11 | $209.78 | $41.956 |
| 12 - 24 | $206.11 | $41.222 |
| 25 - 49 | $197.01 | $39.402 |
| 50 + | $189.80 | $37.96 |
*price indicative
- RS Stock No.:
- 379-9450
- Mfr. Part No.:
- 101-460RS/5
- Brand:
- Van Damme
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Length | 2.5m | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Length 2.5m | ||
Related links
- Van Damme BNC Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Terminated
- Van Damme Mini Standard 75 Series RG179 Coaxial Coaxial Cable 75 Ω, Unterminated
- Van Damme HD Vision Series DVLL Coaxial Coaxial Cable 75 Ω Unterminated
- Van Damme Standard 75 Series RG59 Coaxial SDI Coaxial Cable 75 Ω, Unterminated
- Van Damme Male XLR3 to Female XLR3 XLR Cable 2.5 m
- Van Damme TOSLINK to TOSLINK Optical Audio Cable, 5 m
- Van Damme BNC Series Violet, Terminated
- Van Damme BNC Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Terminated
