Spelsberg Abox Series Grey Polystyrene Junction Box, IP65, 140 x 140 x 79mm

Bulk discount available

Subtotal (1 pack of 2 units)*

$64.96

(exc. GST)

$71.46

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
2 - 22$32.48$64.96
24 - 48$31.70$63.40
50 +$30.885$61.77

*price indicative

RS Stock No.:
365-9273
Mfr. Part No.:
81091001
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Dimensions L x W x H

140 x 140 x 79mm

Material

Polystyrene

Length

140mm

Width

140mm

Height

79mm

IP Rating

IP65

Colour

Grey

Number of Ways

12

Series

Abox

Approvals

VDE; OVE; SEV; DEMKO; SETI; NEMKO

Related links