DBK Enclosures Enclosure Heater, 100V ac, 240 V ac, 40W Output, 40W Input 80mm x 15 mm

Bulk discount available

Subtotal (1 unit)*

$77.22

(exc. GST)

$84.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$77.22
25 - 49$76.27
50 - 99$74.86
100 +$73.42

*price indicative

RS Stock No.:
344-3674
Mfr. Part No.:
FG14991.4
Brand:
DBK Enclosures
Find similar products by selecting one or more attributes.
Select all

Brand

DBK Enclosures

Output Power

40W

Product Type

Enclosure Heater

Input Power

40W

Supply Voltage

100, 240V ac

Depth

15mm

Mount Type

DIN Rail

Width

80mm

IP Rating

IP54

Insulated PTC

Yes

Standards/Approvals

CSA, protection class II, UL, DIN Clip to comply to EN50022, VDE, RoHS, IP54 (on request)

COO (Country of Origin):
GB

Conduction/Convection


'Self-regulating' PTC cabinet heater, offers a wide range of power outputs from a single, compact footprint size

Can be operated without the aid of a thermostat/overload

Heater operating voltage range 100-240Vac/dc

Type 3a DIN (EN50022) rail mounting with clip supplied (344-3646,344-3652, and 344-3674)

Type 3b base/surface mounting (344-3680,344-3696,344-3703 and 344-3719)

Approvals

VDE, UL, CSA

Related links