DBK Enclosures Enclosure Heater, 110V ac/dc, 240 V ac/dc, 100W Output, 100W Input 70.7mm x 175 mm
- RS Stock No.:
- 759-4820
- Mfr. Part No.:
- Nimbus D175, 370184,01
- Brand:
- DBK Enclosures
Get a bulk buy discount
Add 25 more to save $28.00
View bulk pricing optionsSubtotal (1 unit)*
$89.69
(exc. GST)
$98.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $89.69 | - |
| 25 - 49 | $88.57 | $28.00 |
| 50 - 99 | $86.99 | $135.00 |
| 100 + | $85.34 | $435.00 |
*price indicative
- RS Stock No.:
- 759-4820
- Mfr. Part No.:
- Nimbus D175, 370184,01
- Brand:
- DBK Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DBK Enclosures | |
| Output Power | 100W | |
| Product Type | Enclosure Heater | |
| Input Power | 100W | |
| Supply Voltage | 110V ac/dc, 240V ac/dc | |
| Mount Type | DIN Rail | |
| Depth | 175mm | |
| Connection Type | Cable | |
| Width | 70.7mm | |
| IP Rating | IP20 | |
| Insulated PTC | Yes | |
| Standards/Approvals | UL, protection class II, DIN Clip for 35 mm rail (EN 50 022), CSA, VDE, RoHS, IP20 | |
| Select all | ||
|---|---|---|
Brand DBK Enclosures | ||
Output Power 100W | ||
Product Type Enclosure Heater | ||
Input Power 100W | ||
Supply Voltage 110V ac/dc, 240V ac/dc | ||
Mount Type DIN Rail | ||
Depth 175mm | ||
Connection Type Cable | ||
Width 70.7mm | ||
IP Rating IP20 | ||
Insulated PTC Yes | ||
Standards/Approvals UL, protection class II, DIN Clip for 35 mm rail (EN 50 022), CSA, VDE, RoHS, IP20 | ||
- COO (Country of Origin):
- DE
Nimbus D PTC Cabinet Heaters
Nimbus D PTC cabinet heaters feature optimised convectional heat transfer through chimney effect, increasing reliability without switching components. Self-regulating PTC technology allows for even higher efficiency and safety due to temperature self-limitation.
Rugged aluminium extrusion profile
Compact design with high power density
Self-regulating PTC technology
Safety by temperature limitation
Fixing clip can be mounted either at the widest side or the narrow side
Related links
- DBK Enclosures Enclosure Heater 240 V ac/dc 50W Input 70.7mm x 65 mm
- DBK Enclosures Enclosure Heater 240 V ac/dc 30W Input 70.7mm x 65 mm
- DBK Enclosures Enclosure Heater 240 V ac/dc 75W Input 70.7mm x 124 mm
- DBK Enclosures Enclosure Heater 240 V ac 100W Input, 48 °C 42mm x 42 mm
- STEGO Enclosure Heater 100W Output 80 °C 60mm x 90 mm
- STEGO Enclosure Heater 100W Output 80 °C 60mm x 90 mm
- Schneider Electric Enclosure Heater 100W Output 70 °C 60mm x 90 mm
- RS PRO Enclosure Heater 100W Output 85 °C 191mm x 67 mm
