DBK Enclosures Enclosure Heater, 100V ac, 240 V ac, 30W Output, 30W Input 80mm x 15 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$75.52

(exc. GST)

$83.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$75.52
25 - 49$74.59
50 - 99$72.85
100 +$70.90

*price indicative

RS Stock No.:
344-3652
Mfr. Part No.:
FG15037.5
Brand:
DBK Enclosures
Find similar products by selecting one or more attributes.
Select all

Brand

DBK Enclosures

Output Power

30W

Product Type

Enclosure Heater

Input Power

30W

Supply Voltage

100, 240V ac

Depth

15mm

Mount Type

DIN Rail

Width

80mm

IP Rating

IP54

Insulated PTC

Yes

Standards/Approvals

VDE, UL, CSA, DIN Clip to comply to EN50022, RoHS, protection class II, IP54 (on request)

COO (Country of Origin):
GB

Conduction/Convection


'Self-regulating' PTC cabinet heater, offers a wide range of power outputs from a single, compact footprint size

Can be operated without the aid of a thermostat/overload

Heater operating voltage range 100-240Vac/dc

Type 3a DIN (EN50022) rail mounting with clip supplied (344-3646,344-3652, and 344-3674)

Type 3b base/surface mounting (344-3680,344-3696,344-3703 and 344-3719)

Approvals

VDE, UL, CSA

Related links