DBK Enclosures Enclosure Heater, 100V ac, 240 V ac, 20W Output, 20W Input 80mm x 15 mm
- RS Stock No.:
- 344-3646
- Mfr. Part No.:
- FG15029.2
- Brand:
- DBK Enclosures
Bulk discount available
Subtotal (1 unit)*
$80.04
(exc. GST)
$88.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $80.04 |
| 25 - 49 | $78.64 |
| 50 - 99 | $77.18 |
| 100 + | $75.69 |
*price indicative
- RS Stock No.:
- 344-3646
- Mfr. Part No.:
- FG15029.2
- Brand:
- DBK Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DBK Enclosures | |
| Output Power | 20W | |
| Product Type | Enclosure Heater | |
| Input Power | 20W | |
| Supply Voltage | 100, 240V ac | |
| Depth | 15mm | |
| Mount Type | DIN Rail | |
| Width | 80mm | |
| IP Rating | IP54 | |
| Insulated PTC | Yes | |
| Standards/Approvals | DIN Clip to comply to EN50022, IP54 (on request), UL, protection class II, VDE, RoHS, CSA | |
| Select all | ||
|---|---|---|
Brand DBK Enclosures | ||
Output Power 20W | ||
Product Type Enclosure Heater | ||
Input Power 20W | ||
Supply Voltage 100, 240V ac | ||
Depth 15mm | ||
Mount Type DIN Rail | ||
Width 80mm | ||
IP Rating IP54 | ||
Insulated PTC Yes | ||
Standards/Approvals DIN Clip to comply to EN50022, IP54 (on request), UL, protection class II, VDE, RoHS, CSA | ||
Conduction/Convection
'Self-regulating' PTC cabinet heater, offers a wide range of power outputs from a single, compact footprint size
Can be operated without the aid of a thermostat/overload
Heater operating voltage range 100-240Vac/dc
Type 3a DIN (EN50022) rail mounting with clip supplied (344-3646,344-3652, and 344-3674)
Type 3b base/surface mounting (344-3680,344-3696,344-3703 and 344-3719)
Approvals
VDE, UL, CSA
Related links
- DBK Enclosures Enclosure Heater 20W Output, 75mm x 80mm x 15mm
- DBK Enclosures Enclosure Heater 40W Output, 75mm x 80mm x 15mm
- DBK Enclosures Enclosure Heater 30W Output, 75mm x 80mm x 15mm
- DBK Enclosures Enclosure Heater 60W Output 75mm x 80mm x 15mm
- DBK Enclosures Enclosure Heater 150W Output 107mm x 42mm x 42mm
- DBK Enclosures Enclosure Heater 100W Output 72mm x 42mm x 42mm
- DBK Enclosures Enclosure Heater 20W Output 72mm x 27mm x 27mm
- DBK Enclosures Enclosure Heater 100W Output
