Mitsubishi Electric ALPHA Series PLC Cable for Use with Alpha Series
- RS Stock No.:
- 340-1939
- Distrelec Article No.:
- 125-71-193
- Mfr. Part No.:
- AL-232CAB
- Brand:
- Mitsubishi Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 340-1939
- Distrelec Article No.:
- 125-71-193
- Mfr. Part No.:
- AL-232CAB
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Series | ALPHA | |
| Product Type | PLC Cable | |
| For Use With | Alpha Series | |
| Accessory Type | Cable | |
| Communication Protocol | GSM | |
| Distrelec Product Id | 125-71-193 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Series ALPHA | ||
Product Type PLC Cable | ||
For Use With Alpha Series | ||
Accessory Type Cable | ||
Communication Protocol GSM | ||
Distrelec Product Id 125-71-193 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS | ||
RoHS Status: Exempt
Mitsubishi Interface Cable
The Mitsubishi 2.5m interface cable is used between ALPHA module to a PC or modem during loading or downloading of a program or information. It has a 9-pin D-sub female RS-232C. The cable ensures galvanic isolation between ALPHA 2 and the personal computer.
Mitsubishi Alpha:
The Alpha has been designed to fill the void between items such as timers and relay modules that can handle simple tasks and PLCs which are capable of handling complex operations. In many applications relating to security, building management or low-level automation, such a device is required. In these circumstances, all that is needed is a supervisory device which is adaptable and flexible to handle a wide range of tasks; the Alpha has been designed to fulfil these needs. The programming of Alpha has been designed to be simple, without the need to have an in-depth knowledge of equipment programming, and to make it easy to use.
Related links
- Mitsubishi Electric PLC Cable for Use with QC Series
- Mitsubishi Electric PLC Cable for Use with FX Series
- Mitsubishi Electric PLC Expansion Module for Use with FX3G Series
- Mitsubishi Electric PLC I/O Module for Use with FX3GPLC Analogue
- Mitsubishi Electric PLC Expansion Module for Use with FX3U Series
- Mitsubishi Electric PLC Programming Software for Use with GOT Series Mobile GT27 Series
- Mitsubishi Electric PLC I/O Module for Use with MELSEC FX1N Series MELSEC FX2N Series, MELSEC
- Mitsubishi Electric PLC I/O Module for Use with MELSEC FX Series, Analogue
