Mitsubishi Electric FX Series PLC Cable for Use with FX Series
- RS Stock No.:
- 193-1911
- Mfr. Part No.:
- FX0N-65EC
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
$172.24
(exc. GST)
$189.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $172.24 |
*price indicative
- RS Stock No.:
- 193-1911
- Mfr. Part No.:
- FX0N-65EC
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Accessory Type | Cable | |
| Product Type | PLC Cable | |
| Series | FX | |
| For Use With | FX Series | |
| Standards/Approvals | UL, cUL, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Accessory Type Cable | ||
Product Type PLC Cable | ||
Series FX | ||
For Use With FX Series | ||
Standards/Approvals UL, cUL, CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Extension Cable
Optional 650mm long cable for Base Unit to Expansion Unit interconnection, which enables a two tier configuration.,The following Analogue and Temperature Modules (Combined Analogue Input & Output Module, Analogue Input Module, Analogue Output Module, Thermocouple Input Module, PT100 Input Module) have opto-isolation between analogue and digital circuitry, they also employ dc to dc converters to isolate the supply from the base unit or power supply. However, there is no isolation between analogue channels.
Additional Modules for Mitsubishi FX1S, FX1N & FX2N PLC's
Products in this range are for use with FX1S, FX1N and FX2N PLC, unless specified otherwise. All are DIN rail mount and are 90mm high and 87mm deep. The width varies and is tabled below.
All of the following products, except the Extension Cable, attach directly to the right hand end of the previous unit, block or module using the short integral lead.
Related links
- Mitsubishi Electric MELSEC FX Series PLC I/O Module for Use with MELSEC FX Series
- Mitsubishi Electric Communication Module for use with FX Series
- Mitsubishi Electric FX5 Series Expansion Bus Cable for Use with MELSEC iQ-F Series PLC
- Mitsubishi Electric FX3U Series PLC I/O Module for Use with MELSEC FX Series
- Mitsubishi Electric Cable 3 m PLC FX Series
- Mitsubishi Electric Counter for use with MELSEC FX Series
- Mitsubishi Electric PLC connection cable 1 m For Use With HMI GOT, CPU (MELSEC FX Series)
- Mitsubishi Electric PLC connection cable 1 m For Use With HMI CPU (MELSEC FX Series), GT1020 Series
