McLennan Servo Supplies Ovoid Gearbox, 25:2 Gear Ratio, 0.45 Nm Maximum Torque, 400rpm Maximum Speed
- RS Stock No.:
- 336-450
- Mfr. Part No.:
- P5-G06L82
- Brand:
- McLennan Servo Supplies
On back order for despatch 11/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$86.44
(exc. GST)
$95.08
(inc. GST)
Units | Per unit |
---|---|
1 + | $86.44 |
- RS Stock No.:
- 336-450
- Mfr. Part No.:
- P5-G06L82
- Brand:
- McLennan Servo Supplies
Related links
- McLennan Servo Supplies Ovoid Gearbox, 25:6 Gear Ratio, 0.2 Nm...
- McLennan Servo Supplies Ovoid Gearbox, 250:1 Gear Ratio, 0.8 Nm...
- McLennan Servo Supplies Ovoid Gearbox, 50:1 Gear Ratio, 0.8 Nm...
- McLennan Servo Supplies Ovoid Gearbox, 25:1 Gear Ratio, 0.7 Nm...
- McLennan Servo Supplies Ovoid Gearbox, 15000:1 Gear Ratio, 1 Nm...
- McLennan Servo Supplies Ovoid Gearbox, 125:1 Gear Ratio, 0.8 Nm...
- McLennan Servo Supplies Spur Gearbox, 25:2 Gear Ratio, 2.5 Nm...
- McLennan Servo Supplies Permanent Magnet Stepper Motor, 0.54Nm...