McLennan Servo Supplies Ovoid Gearbox, 25:1 Gear Ratio, 0.7 Nm Maximum Torque, 200rpm Maximum Speed
- RS Stock No.:
- 336-444
- Mfr. Part No.:
- P5-G11L82
- Brand:
- McLennan Servo Supplies
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$100.95
(exc. GST)
$111.05
(inc. GST)
Units | Per unit |
---|---|
1 + | $100.95 |
- RS Stock No.:
- 336-444
- Mfr. Part No.:
- P5-G11L82
- Brand:
- McLennan Servo Supplies
Related links
- McLennan Servo Supplies Ovoid Gearbox, 25:2 Gear Ratio, 0.45 Nm...
- McLennan Servo Supplies Ovoid Gearbox, 25:6 Gear Ratio, 0.2 Nm...
- McLennan Servo Supplies Ovoid Gearbox, 250:1 Gear Ratio, 0.8 Nm...
- McLennan Servo Supplies Ovoid Gearbox, 15000:1 Gear Ratio, 1 Nm...
- McLennan Servo Supplies Ovoid Gearbox, 125:1 Gear Ratio, 0.8 Nm...
- McLennan Servo Supplies Ovoid Gearbox, 50:1 Gear Ratio, 0.8 Nm...
- Portescap Spur Gearbox, 128:1 Gear Ratio, 0.7 Nm Maximum Torque,...
- Portescap Spur Gearbox, 8:1 Gear Ratio, 0.7 Nm Maximum Torque,...