JKL Components 3.5 mm Diameter LED Holder LED Holder for use with 37 to 44 mm Festoon Lamps
- RS Stock No.:
- 336-148
- Mfr. Part No.:
- 2910F-47
- Brand:
- JKL Components
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$17.61
(exc. GST)
$19.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 160 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | $1.761 | $17.61 |
| 30 - 140 | $1.727 | $17.27 |
| 150 + | $1.42 | $14.20 |
*price indicative
- RS Stock No.:
- 336-148
- Mfr. Part No.:
- 2910F-47
- Brand:
- JKL Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| Product Type | LED Holder | |
| Sub Type | LED Holder | |
| Diameter | 3.5 mm | |
| For Use With | 37 to 44 mm Festoon Lamps | |
| Number of LEDs | 1 | |
| Number of Legs | 2 | |
| Standards/Approvals | No | |
| Series | 2910F | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Product Type LED Holder | ||
Sub Type LED Holder | ||
Diameter 3.5 mm | ||
For Use With 37 to 44 mm Festoon Lamps | ||
Number of LEDs 1 | ||
Number of Legs 2 | ||
Standards/Approvals No | ||
Series 2910F | ||
JKL LED Lamp Sockets
A range of lamp holders and sockets from JKL Components, designed for automotive-type LED lamps. They are suitable for use in replacement LED lamp applications. This range of sockets include; wedge based, bi-pin, G-4 and screw based.
Available in PCB through-hole or wire mounted options, there are a various sockets to suit a range of replacement applications.
Replacement LED Lamps, JKL Components
Related links
- JKL Components 3.5 mm Diameter LED Holder LED Holder for use with 37 to 44 mm Festoon Lamps
- JKL Components 9.5 mm Diameter LED Holder LED Holder for use with 5 mm (T-1 3/4) Wedge Based LED
- Mac 8 4.5 mm Diameter LED Holder LED Holder for use with 3-Terminal LED 3 mm LED
- Bivar 7.6 mm Diameter LED Holder LED Holder for use with 5 mm (T-1 3/4) LED Holder
- Bivar 9.4 mm Diameter LED Holder LED Holder for use with Rectangular LED
- Essentra 3.6 mm Diameter LED Holder LED Holder for use with 3 mm (T-1) LED
- Bivar 5.7 mm Diameter LED Holder LED Holder for use with 3 mm (T-1) LED
- Bivar 5.1 mm Diameter LED Holder LED Holder for use with 3 mm LED, 5 mm LED
