Facom Wire Stripper, 2.4mm Min, 6.0mm Max
- RS Stock No.:
- 331-0726
- Mfr. Part No.:
- 986059
- Brand:
- Facom
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$216.92
(exc. GST)
$238.61
(inc. GST)
Units | Per unit |
---|---|
1 + | $216.92 |
- RS Stock No.:
- 331-0726
- Mfr. Part No.:
- 986059
- Brand:
- Facom
Related links
- Ideal Industries Wire Stripper, 0.75mm Min, 6.0mm Max
- Phoenix Contact Wire Stripper, 0.08mm Min, 6.0mm Max, 205 mm Overall
- CK Wire Stripper, 0.2mm Min, 6.0mm Max, 205 mm Overall
- Gedore 8098-160 JC Series Wire Stripper, 0.8mm Min, 6.0mm Max, 160...
- Gedore VDE 8098 H Series Stripping Pliers Wire Stripper, 0.8mm...
- Phoenix Contact QUICK WIREFOX 6 SC Series Wire Stripper, 1.5mm...
- Amphenol Industrial Helios H4 Series Wire Stripper, 2.5mm Min,...
- Knipex 12 12 06 Series Precision Insulation Stripper, 0.14mm Min,...