Arcolectric (Bulgin) Ltd SPDT, On-On On-None-On Rocker Switch Panel

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.20

(exc. GST)

$5.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,082 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$5.20
50 - 99$5.18
100 - 249$5.10
250 - 499$4.97
500 +$4.82

*price indicative

RS Stock No.:
329-7140
Distrelec Article No.:
300-13-208
Mfr. Part No.:
R13112CAAA
Brand:
Arcolectric (Bulgin) Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Arcolectric (Bulgin) Ltd

Product Type

Rocker Switch

Contact Configuration

SPDT

Legend

Blank

Switch Operation

On-On

Housing Material

Ceramic

Panel Cutout Size

20.2 mm

Illuminated

No

Actuator Colour

Black

Series

R13

Mount Type

Panel

Terminal Type

Quick Connect

IP Rating

IP66

Contact DC Voltage

28V dc

Contact AC Voltage

250V ac

Actuator Style

Round

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

85°C

Switch Configuration

On-None-On

Standards/Approvals

BS, CE, CSA, RoHS, UL, VDE

Bulgin R13 Series Rocker Switch, 20.2mm Panel Cut Out Diameter, 10A Current Rating - R13112CAAA


This rocker switch is engineered to offer reliable control in various electrical applications. This panel mount switch features a compact design with a 20.2mm panel cut-out, making it suitable for convenient installation in tight spaces. The switch operates on an On-On mechanism and is rated for a contact current of 10A and an AC voltage of 250V, ensuring it meets demanding usage needs in both professional and industrial environments.

Features & Benefits


• SPDT configuration supports versatile switching requirements

• On-On operation provides reliable power control

• Compliant with Class II standards for enhanced safety

• Durable nylon body for improved longevity and reliability

Applications


• Used in electronic devices requiring a compact switch

• Ideal for panel mounting in industrial control systems

• Suitable for various automotive and machinery

• Utilised in consumer electronics for effective power management

What current rating is suitable for this switch in various applications?


The switch is rated for a contact current of 10A, making it appropriate for use in diverse applications requiring moderate power control.

How does the actuator design enhance user experience?


The round actuator offers a practical grip, ensuring users can operate the switch comfortably and intuitively, even in confined spaces.

What safety features are integrated within this product?


This switch is Class II compliant, providing additional safety measures, making it suitable for applications where user protection is paramount.

What installation method is preferred for this rocker switch?


The switch features quick connect terminals, which facilitate rapid and secure connections, streamlining the installation process in various electrical setups.

What is the significance of the 20.2mm panel cut-out?


The 20.2mm panel cut-out ensures compatibility with a wide range of panels, allowing for flexible applications across different electrical implementations while maintaining a neat appearance.

Circular Rocker/Round Switches


A range of miniature illuminated or non-illuminated round rocker switches designed for panel mounting. With a choice of latching or momentary switch operation, the IP40 rocker switches are suitable for a wide range of applications. The snap-in round rockers are available with a black or white body and can be single pole or double pole configured, dependent on individual requirements. These general purpose on-off rocker switches are ideal for maintenance, repair, and new design work.

Features and Benefits

• Moulded black or white plastic body

• Red or green neon, LED illumination on paddle version

• Curved ergonomic actuator

• Plain or I/O marking option on actuator face

• SPST, SPDT, and DPST switch configurations

• Anti-rotation / positioning lug

• 20 mm panel cut-out

• Optional clear protective snap-on cover

• Connection via 6.3 mm QC terminals (double pole version) or 4.8 mm QC terminals (single pole version)

Typical applications for round rocker switches

Rocker switches are among the most frequently used electrical switches used in the market today. Due to the simple design and easy operation, rocker switches are found across many domestic and industrial applications. Some of the most common are

• Computers and peripherals

• Audio and video equipment

• Domestic appliances

• White goods

• Camping caravans

• Automation control

FAQ

Are the round rocker switches easy to connect?

Yes, the rocker switches have male quick connect 4.8 mm or 6.3 mm tab terminals at the rear. The connection is easy, simply select the appropriate sized female push on terminal. Red, Yellow or Blue dependent on wire size.

Are there any other accessories available?

Yes, a clear snap-on cover for added protection is available separately. See part number 533-3018

• Part number 314-4995 is a black latching switch SPST with I/O marking

• Part number 533-2986 is a black latching switch DPST with I/O marking

• Part number 329-7140 is a black latching switch SPDT with no marking

• Part number 329-7156 is a black momentary switch SPST with no marking

• Part number 314-5005 is an illuminated red latching switch SPST with no marking

• Part number 329-7128 is an illuminated green latching switch SPST with no marking

• Part number 533-2992 is an illuminated red latching switch DPST with no marking

• Part number 533-3002 is an illuminated green latching switch DPST with no marking

• Part number 329-7134 is an illuminated red latching switch SPST LED paddle (Voltage Rating of the LED: 2 V)

Approvals

UL; CSA; VDE

Related links