Facom Wire Stripper, 8mm Min, 28mm Max
- RS Stock No.:
- 329-0026
- Mfr. Part No.:
- 985956
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 329-0026
- Mfr. Part No.:
- 985956
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Cable Type | Sheath | |
| Stripping Range | 8 → 28mm | |
| Minimum Size | 8mm | |
| Maximum Size | 28mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Cable Type Sheath | ||
Stripping Range 8 → 28mm | ||
Minimum Size 8mm | ||
Maximum Size 28mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- Facom 9859 Series Wire Stripper 28mm Max
- Facom SLS Series Wire Stripper 28mm Max
- RS PRO Wire Stripper 13mm Max
- RS PRO Grey Nylon Cable Gland 20mm min., 28mm max.
- Facom Wire Stripper, 170 mm Overall
- Facom Coaxial Insulated Wire Stripper 7.5 mm Overall
- Facom SWINGO Series Single Core 0.02 to 10 mm², 18 mm Overall
- Alpha Wire FIT Wire Management Series Black PA 6 Cable Gland 19mm min. IP66, IP68
