Facom Adjustable, 206 mm Overall, 27 mm Jaw Capacity, Metal Handle
- RS Stock No.:
- 328-5585
- Mfr. Part No.:
- 113A.8C
- Brand:
- Facom
Subtotal (1 unit)*
$51.69
(exc. GST)
$56.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 152 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.69 |
*price indicative
- RS Stock No.:
- 328-5585
- Mfr. Part No.:
- 113A.8C
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Wrench Type | Adjustable | |
| Jaw Capacity | 27 mm | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| Overall Length | 206mm | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Wrench Type Adjustable | ||
Jaw Capacity 27 mm | ||
Product Type Wrench | ||
Non-Sparking No | ||
Overall Length 206mm | ||
Handle Type Metal | ||
Finish Chrome | ||
Material Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Facom 113A.C series Chromed Adjustable Wrenches
Introducing the series of professional adjustable chrome vanadium steel spanners from Facom. These spanners are designed for the toughest of applications, gives you total control of the torque generated to tighten or loosen nut and bolts. They feature a shaftless, bearing-mounted thumb wheel for precise jaw opening control, a slim profile for better access into tight and confined spaces and an ergonomically shaped tempered & quenched grip for comfortable use the tool for a long period without fatigue.
Facom 113A.C Adjustable spanners are available in a selection of sizes:
• 113A.8C: Length 206mm / Max Jaw Opening 24mm - 328-5585
• 113A.10C: Length 255mm / Max Jaw Opening 30mm - 328-5591
• 113A.12C: Length 305mm / Max Jaw Opening 34mm - 328-5608
Features and Benefits:
• Spanners are equipped with a FACOM SLS attachment solution, preventing any risk of accidental falls
• Easily adjustable jaw opening size with a shaftless bearing-mounted thumbwheel
• Non-protruding moving jaw at maximum capacity
• Easy pre-adjustment of jaw opening thanks to millimetric gradation.
• Right-hand button rotation
• Selection of sizes to choose from
• Chrome finished body and polished head faces
Typical Aplications:
Adjustable Spanners, also know as adjustable wrenches or monkey wrenches are typically used by professionals and DIYer looking for a one tool solution to be used with a different size fastener heads. Adjustable spanner is an essential item for any workshop or home garage.
Adjustable wrenches are typically used by:
• Plumbers
• Car Mechanics
• Electricians
• Machinery Service Technicians
• Engineers
• Builders
• DIY enthusiasts
FAQs:
How does this adjustable wrench work?
This adjustable spanner is simple to use, adjust the jaw size by turning the rolled worm screw to the required size. Engage the nut or bolt while holding the high comfort grip, loosen or tighten as required.
What are the advantages of an adjustable spanner?
In short, convenience. An adjustable spanner provides a more accurate fit, as it matches a spanner size directly to a corresponding nut or bolt. However, if the size of the fittings and fasteners are uncertain, an adjustable spanner is adaptable, portable and versatile.
Where would you use an adjustable spanner?
An adjustable spanner is typically used in plumbing applications to tighten and loosen connection to water pipes. They are also used as an alternative to a standard spanner to deliver a greater degree of torque.
Related links
- Facom Adjustable Spanner 27 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 40 mm Jaw Capacity, Metal Handle
- Facom Adjustable 53 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 13 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 20 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 44 mm Jaw Capacity, Metal Handle
- Facom Adjustable 44 mm Jaw Capacity, Metal Handle
- Facom Adjustable 20 mm Jaw Capacity, Metal Handle
