JST Insertion & Extraction Tool, JST EH Series, Pin Contact, Insertion Tool Contact

Subtotal (1 unit)*

$34.42

(exc. GST)

$37.86

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$34.42

*price indicative

RS Stock No.:
325-3500
Mfr. Part No.:
4101-0025
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Contact Type

Pin

Product Type

Insertion & Extraction Tool

Sub Type

Insertion Tool

Series

JST EH

Standards/Approvals

No

RoHS Status: Exempt

Crimp and Insertion Tooling


JST presents this parallel action crimp tool with ratchet release. With insulation-stopping terminal locators and precision crimp profiles, this crimp tool is ideal for use with 2.5mm pitch crimp contact stock no. 311-6439. The crimp tool also features ergonomically designed handles, for operator convenience.

Spare insertion tool 325-3500 to position the contact into the crimp tool is also available.

Related links