Brady R6000 Halogen Free on Black Cable Labels, 22.9 m Length, 50.00 mm Width
- RS Stock No.:
- 324-7606
- Mfr. Part No.:
- R6010
- Brand:
- Brady
Subtotal (1 unit)*
$50.50
(exc. GST)
$55.55
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $50.50 |
*price indicative
- RS Stock No.:
- 324-7606
- Mfr. Part No.:
- R6010
- Brand:
- Brady
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 50.00 mm | |
| Works With Printer Models | TLS 2200, TLS-PC LINK | |
| Background Colour | Black | |
| Series | R6000 Halogen Free | |
| Tape Length | 22.9 m | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 50.00 mm | ||
Works With Printer Models TLS 2200, TLS-PC LINK | ||
Background Colour Black | ||
Series R6000 Halogen Free | ||
Tape Length 22.9 m | ||
Related links
- Brady R4400WT Cable Labels 50.8 mm Width
- Brady R6000 Halogen Free Black on Black Label 83.00 mm Width
- STAHLWILLE 1/4 in Drive 5 mm Hexagon Square, 50.00 mm Overall Length
- STAHLWILLE 1/4 in Drive 14 mm Bi-Hex Square, 50.00 mm Overall Length
- STAHLWILLE 1/4 in Drive 7 mm Bi-Hex Square, 50.00 mm Overall Length
- Brady R6000 Black Label Printer Ribbon, 59.94 mm Width
- Brady Cable Labels 110 mm Width
- Brady B-595 Black on White Cable Labels 50.80 mm Width, 50.8mm Label Width
