Brady R-4310 Black Label Printer Ribbon
- RS Stock No.:
- 324-7599
- Mfr. Part No.:
- R-4310
- Brand:
- Brady
Bulk discount available
Subtotal (1 unit)*
$115.60
(exc. GST)
$127.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | $115.60 |
| 5 + | $95.13 |
*price indicative
- RS Stock No.:
- 324-7599
- Mfr. Part No.:
- R-4310
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Ribbon | |
| Print Colour | Black | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Ribbon | ||
Print Colour Black | ||
Brady Printer Ribbon
The Brady black label printer ribbon has a length of 22.5m and a width of 50.8mm. This ribbon is compatible with the series TLS2200 and TLS PC link printer. It offers strong resistance against smearing and chemicals when printed on an appropriate Brady label material.
TLS2200 Thermal Transfer Printer
Portable printer, designed for marking wires and cables on site
Other Applications include heat shrink sleeving, component labelling and Engraved Plates Replacement labelling
The thermal printer provides excellent resolution and smudge and smear resistance
Automatically recognizes label material, size and printer settings
Wide range of materials, available in over 350 sizes including heat shrink sleeves, self lams, Engraved Plates Replacement labels, etc.
Maximum 50mm label width, up to 1.3m, cutter, memory, symbols
PC connectivity using LabelMark software
Excellent water, oil and solvent resistance
Note:
No software supplied, LabelMark Win 2.2 (RS Stock No.364-9620) available separately.
Supplied with:
A hard case containing a ribbon (R6210), battery, charger, PC cable and a cleaning card.
Features and Benefits
Hassle-free and easy to replace
Long lasting printed text
Recommended for printing on paper and films that have a matte or rough surface
Applications
Commercial offices
Industries
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Brady R-6000 110mmx70m /O Black Label Printer Ribbon, 50.8 mm Width
- Brady 114548 Black Label Printer Ribbon
- Brady 030253 Black Label Printer Ribbon, 110 mm Width
- Brady 196511 Black Label Printer Ribbon, 110 mm Width
- Brady R4300 Black Label Printer Ribbon, 83.06 mm Width
- Brady M61-R4310 Black Label Printer Ribbon, 50 mm Width
- Brady M61-R6410 Black Label Printer Ribbon, 50 mm Width
- Brady 066035 Black Label Printer Ribbon, 60 mm Width
