Brady 114548 Black Label Printer Ribbon
- RS Stock No.:
- 711-7647
- Mfr. Part No.:
- M71-R4300
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$171.59
(exc. GST)
$188.75
(inc. GST)
- RS Stock No.:
- 711-7647
- Mfr. Part No.:
- M71-R4300
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Works With Printer Models | BMP71 | |
| Print Colour | Black | |
| Series | R4300 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Works With Printer Models BMP71 | ||
Print Colour Black | ||
Series R4300 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Brady Printer Ribbon
The Brady 4300 series black thermal transfer printer ribbon has a length of 46m and a width of 50.8mm. This ribbon is compatible with the BMP71 thermal printer. The resin/wax formulation of the ribbon offers a high-performance image. It has an excellent solvent and scratch resistance. It is a versatile printing ribbon for the identification of wires, panels and other industrial items.
Features and Benefits
Ink always faces the right direction
No calibration
No hassles
No threading
No waste
Resin formulation offers a high-performance images with excellent solvent and scratch resistance
No calibration
No hassles
No threading
No waste
Resin formulation offers a high-performance images with excellent solvent and scratch resistance
Applications
Commercial offices
Industries
Industries
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Brady B30-R4300 Black Label Printer Ribbon, 110 mm Width
- Brady R4300 Black Label Printer Ribbon, 83.06 mm Width
- Brady M7-R4300 Black Label Printer Ribbon, 50 mm Width
- Brady M71-R6200 Black Label Printer Ribbon, 50mm Width
- Brady M71-R6400 Black Label Printer Ribbon
- Brady M7-R6000 Black Label Printer Ribbon, 50 mm Width
- Brady 114551 Red Label Printer Ribbon
- Brady M71-R4400-WT White Label Printer Ribbon













