TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal, 20 V dc, 20 V ac

This image is representative of the product range

Subtotal (1 unit)*

$31.68

(exc. GST)

$34.85

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$31.68

*price indicative

RS Stock No.:
317-572
Mfr. Part No.:
FTD59G04
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-On

Switch Contact Current

400mA

Mount Type

Panel

Terminal Type

Solder

Panel Cutout Size

6.2 mm

Contact DC Voltage

20V dc

Contact AC Voltage

20V ac

Actuator Length

10.5mm

Minimum Operating Temperature

-20°C

Actuator Material

Chrome Plated Brass

Maximum Operating Temperature

70°C

Standards/Approvals

CSA, RoHS, UL 94V-0

Length

10.5mm

Series

FTD

Mechanical Life

100000Operations

Toggle Switches, Min, Locking Lever


Switches with a locking lever that is retained in one switch position and may only change over by being drawn out (against a spring retainer) and guided into the other position thus preventing accidental switching

Gold contacts: Stock nos: 317-572 & 317-588

Silver contacts: Stock no: 317-601

Glass Filled Polyester case

Note

For biased switches '(on)' refers to momentary 'on' position

Approvals

CSA

Related links