Deutsch 6862 Series, size 20 7.5A Female Crimp Contact for use with IMC Series Connector, Wire size 24 → 20 AWG
- RS Stock No.:
- 314-7455
- Mfr. Part No.:
- 6862-201-20278
- Brand:
- Deutsch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 314-7455
- Mfr. Part No.:
- 6862-201-20278
- Brand:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Gender | Female | |
| Contact Size | 20 | |
| Wire Size | 24 → 20 AWG | |
| Termination Method | Crimp | |
| Series | 6862 | |
| For Use With | IMC Series Connector | |
| Current Rating | 7.5A | |
| Contact Plating | Gold over Nickel | |
| Voltage Rating | 1 kV ac | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +175°C | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Gender Female | ||
Contact Size 20 | ||
Wire Size 24 → 20 AWG | ||
Termination Method Crimp | ||
Series 6862 | ||
For Use With IMC Series Connector | ||
Current Rating 7.5A | ||
Contact Plating Gold over Nickel | ||
Voltage Rating 1 kV ac | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +175°C | ||
Related links
- Deutsch Female Crimp Circular Connector Contact Wire Size 20/16 AWG
- Deutsch Male Crimp Circular Connector Contact Wire Size 24 → 20 AWG
- CONEC size 24/20 AWG Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- CONEC size 24/20 AWG Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- Bulgin Female Crimp Circular Connector Contact Wire Size 24/20 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 24/20 AWG
- Deutsch IMC Series Male Crimp Terminal
- Deutsch Male Crimp Circular Connector Contact Wire Size 20 → 16 AWG
