JST Female SH to Female SH Pre-Crimped Lead, 300mm, 0.08mm²
- RS Stock No.:
- 311-6675
- Distrelec Article No.:
- 304-09-596
- Mfr. Part No.:
- SH3-SH3-28300
- Brand:
- JST
Bulk discount available
Price Each (In a Pack of 10)**
$1.20
(exc. GST)
$1.32
(inc. GST)
120 In AU stock for next working day delivery*
2370 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 2490 | $1.20 | $12.00 |
2500 - 4990 | $1.181 | $11.81 |
5000 + | $1.16 | $11.60 |
**price indicative
- RS Stock No.:
- 311-6675
- Distrelec Article No.:
- 304-09-596
- Mfr. Part No.:
- SH3-SH3-28300
- Brand:
- JST
Related links
- JST Female SH to Female SH Crimped Wire 0.08mm²
- JST Female SH to Unterminated Pre-Crimped Lead 0.08mm²
- JST Female SH to Female SH Pre-Crimped Lead 0.08mm²
- JST Female SH to Unterminated Crimped Wire 0.08mm²
- JST Female SH to Female SH Crimped Wire 0.08mm²
- JST Female SH to Unterminated Pre-Crimped Lead 0.08mm², Red
- JST Female SH to SH Crimped Wire 0.08mm², Red
- JST Female Pre-Crimped Lead 30AWG