JST Crimp Contact Crimp Wire Crimp Contact, 150 mm, White
- RS Stock No.:
- 311-6653
- Mfr. Part No.:
- SH3-SH3-28150
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.83
(exc. GST)
$9.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship
- Plus 7,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 2490 | $0.883 | $8.83 |
| 2500 - 4990 | $0.875 | $8.75 |
| 5000 + | $0.856 | $8.56 |
*price indicative
- RS Stock No.:
- 311-6653
- Mfr. Part No.:
- SH3-SH3-28150
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Wire | |
| Series | SH | |
| Voltage | 50V | |
| Cable Length | 150mm | |
| Jacket Colour | White | |
| Connector Type A | Crimp Contact | |
| Connector Type B | Crimp Contact | |
| Jacket Material | Polybutylene Terephthalate | |
| Standards/Approvals | No | |
| Wire Size | 0.08mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Wire | ||
Series SH | ||
Voltage 50V | ||
Cable Length 150mm | ||
Jacket Colour White | ||
Connector Type A Crimp Contact | ||
Connector Type B Crimp Contact | ||
Jacket Material Polybutylene Terephthalate | ||
Standards/Approvals No | ||
Wire Size 0.08mm² | ||
Pre-Terminated Crimped Leads
From JST, this range of pre-terminated leads with SSH-003T-P0.2 crimp terminal contacts is suitable for use with 1mm pitch crimp terminal housing. For example, you could use these leads with as 311-6502.
This range is suited to cable sized between 32 AWG (0.03 mm²) and 28 AWG (0.08 mm²) and the leads are housed within a red jacket.
JST female contact pre-terminated crimped leads feature tin contact plating and a phosphor bronze contact material.
Length:
Length 150 mm (311-6647 single-sided crimping, 311-6653 double-sided crimping, 166-7292 single-sided crimping, 166-7293 double-sided crimping)
Length 300 mm (311-6669 one-side crimping, 311-6675 both-end crimping, 166-7339 both-end crimping, 166-7340 one-side crimping).
1.0mm Wire to Board - JST SH Series
The JST SH connectors are an extremely compact and versatile Wire-to-board interconnection system on a 1mm pitch utilising surface mount technology and pre-terminated leads. Available in 2, 3, 4, 8 and 10 way versions, this high quality range is suitable for many applications where board space is limited.
Low mating force
Low profile
Time and cost saving pre-terminated leads
Polarised housings
Related links
- JST Crimp Contact Crimp Wire Crimp Contact White
- JST Crimp Contact Crimp Wire Crimp Contact Red
- JST Crimp Contact Crimp Wire Crimp Contact White
- JST Crimp Contact Crimp Wire Crimp Contact Ivory
- JST Crimp Contact Crimp Wire Crimp Contact, 150 mm
- JST Crimp Contact Crimp Wire Crimp Contact Natural
- JST Crimp Contact Crimp Wire Unterminated White
- Wurth Elektronik Crimp Contact Crimp Wire Crimp Contact Black
