HARTING D-Sub 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- RS Stock No.:
- 141-0362
- Mfr. Part No.:
- 09663287700
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.80
(exc. GST)
$18.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 81 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $16.80 |
| 25 - 49 | $16.50 |
| 50 + | $16.21 |
*price indicative
- RS Stock No.:
- 141-0362
- Mfr. Part No.:
- 09663287700
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 2A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Housing Material | Glass Filled Thermoplastic | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL Recognised, UL 94-V0, RoHS | |
| Contact Plating | Steel | |
| Series | D-Sub | |
| Contact Material | Copper Alloy | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 2A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Housing Material Glass Filled Thermoplastic | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL Recognised, UL 94-V0, RoHS | ||
Contact Plating Steel | ||
Series D-Sub | ||
Contact Material Copper Alloy | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
Harting 25 way D-Sub Miniature Plugs and Sockets - IDC Termination
From Harting, a range of 25 way IDC (Insulation displacement termination) D-sub miniature connectors with straight stamped male or female contacts. The plugs and sockets have copper alloy contacts housed in a robust metal shell. Secured in the panel with a fixing flange with feed through 3.1 mm hole. The D-sub miniature connectors in this series have performance level 3.
Features and Benefits
• Robust metal shell
• 2A rated current
• IDC (Insulation displacement termination)
• Performance level 3
• Stamped contacts
D-Sub Connectors - Harting
Related links
- HARTING D-Sub 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male/Female
- HARTING D-Sub 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Flange Male
- HARTING D-Sub 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- HARTING D-Sub 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- MH Connectors MH105 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male/Female
- HARTING D-Sub 25 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub 25 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
