Facom Hand Bearing Puller, 35 mm
- RS Stock No.:
- 300-6203
- Mfr. Part No.:
- U.14A
- Brand:
- Facom
Subtotal (1 unit)*
$139.86
(exc. GST)
$153.85
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $139.86 |
*price indicative
- RS Stock No.:
- 300-6203
- Mfr. Part No.:
- U.14A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Operation | Hand | |
| Bearing Puller Capacity | 35 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Operation Hand | ||
Bearing Puller Capacity 35 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom External Grip Compact Bearing Pullers
Introducing the series of professional Wide 2/3 Leg Bearing Pullers from Facom. These compact pullers have been designed with the most demanding application in mind and made from the highest quality materials to ensure safety and high performance. A simple design featuring "wrap-around" grip design make these bearing pullers easy and comfortable and safe to use.
Facom Compact 2/3 Legs Compact Bearing Pullers are available in a number of options:
• Facom U.14A 2-Legs Hand Bearing Puller, 35 mm capacity - 300-6203
• Facom U.14L 2-Legs Hand Bearing Puller, 45 mm capacity - 300-6219
• Facom U.301 2-Legs Hand Bearing Puller, 80 mm capacity - 300-6225
• Facom U.302 3-Legs Gear Bearing Puller, 80 mm capacity - 300-6231
Features and Benefits:
• Made from the highest quality materials to ensure that they do not break when they are in operation
• Compact design and small screw head to perform extractions in tight spaces.
• Spring-loaded, self-gripping and self-centring system
• "Force limiting" safety system consisting of a shear pin that fails when the maximum allowable torque is reached
• "Wrap-around" legs to grip the part firmly without scratching
• Clamps can be locked by tightening a screw that acts on a linkage system
• "Positive" leg angle for optimum grip even under maximum pulling force
Typical Application:
Dependant on the size of the puller, an application can vary dramatically, ranging from the transmission to complicated industry machinery. One of the main uses of a bearing puller in within a car, removing a caged set of ball and tapered bearings from a rotary shaft.
Different types of bearing pullers will depend on the application they are used for:
• Hydraulic pullers are designed to pull any bearing, belt pulley, gear, round wheel or other tightened part used within the machinery industry.
• Strong back pullers are used for easy insertion between bearing and shoulders on a shaft, featuring a spring-operated centre point and a safety valve, minimising puller overload.
• Heavy-duty jaw pullers are considered the most versatile, they offer easy and effective dismount of bearings. Jaws are commonly used in industrial and commercial environments.
• Internal bearing pullers can be used for removing grooved ball bearings efficiently from shafts and cases without dismounting a bearing.
FAQs:
Can legs be replaced?
Replaceable legs are available forU.301 and U.302 models only. Manufacturer Part Numbers of compatible parts are:
• U.301G - 130mm (length)
• U.301G-150 - 205mm (length)
• U.301G-200 - 270mm (length)
For further information please, see Pullers Catalogue attached above.
What is the maximum capacity of these bearing pullers?
Please see all details below:
