Waldmann LED Driver

Bulk discount available

Subtotal (1 unit)*

$311.26

(exc. GST)

$342.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 06 February 2026
  • Plus 6 unit(s) shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$311.26
25 - 99$307.42
100 +$298.97

*price indicative

RS Stock No.:
293-451
Mfr. Part No.:
209582019-00048793
Brand:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

LED Driver Type

LED Driver

COO (Country of Origin):
DE

Waldmann ABLL1 LED Pivoting Head Machine Light


These compact 3W IP67 LED machine lights are designed to provide high luminous power for close-up process illumination almost anywhere. They are insensitive to vibrations and resistant to metal chippings and cutting fluids in a machining environment. The integrated ball joint allows 360 degree rotation and fast, precise positioning within an angle of 40°.

1 x high power LED (3W)
Color temperature daylight white 6000 K
6° or 25° angle of illumination (RS 293-322 and RS 102-614 respectively)
Black anodized aluminum housing with a 2 mm thick safety glass lens
Ball joint adjustment
Without switch
System of protection IP67; class of protection III
Mounted using an integral M18 x 1.5 thread
Supplied with a 1.5m unterminated power lead
LED drivers required, please see Note.

Note

LED drivers are required for these lights:
RS 293-300 = 95 - 240V input 700mA 10W (for a maximum of 3 lights)
RS 293-451 = 24VAC/DC input 700mA 14W (for a maximum of 5 lights)

Related links