FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 50 Way Strain Relief
- RS Stock No.:
- 291-6288
- Mfr. Part No.:
- FMK5GL-K201 / 1731110218
- Brand:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.92
(exc. GST)
$29.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 300 unit(s) shipping from 11 May 2026
- Plus 1,500 unit(s) shipping from 01 June 2026
- Plus 540 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $26.92 |
| 25 - 99 | $25.98 |
| 100 - 249 | $24.76 |
| 250 + | $24.23 |
*price indicative
- RS Stock No.:
- 291-6288
- Mfr. Part No.:
- FMK5GL-K201 / 1731110218
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 50 | |
| Housing Material | Die Cast Zinc | |
| D-Sub Shell Size | D | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | FMK | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
Number of Contacts 50 | ||
Housing Material Die Cast Zinc | ||
D-Sub Shell Size D | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series FMK | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
FCT from Molex D-Sub Backshell, 50 Contacts, Nickel Housing - FMK Series - FMK5GL-K201 / 1731110218
Use this FCT from Molex backshell to protect your D-sub connectors from challenging industrial environments. It has a large inner chamber to accommodate adapters that have special contact configurations, so it's a versatile choice for your setup. The die-cast zinc body is durable and resistant to corrosion, so you can depend on this backshell for long-term performance. As it weighs just 126g, it's easy to handle during installation and won't put strain on your equipment.
• Integrated strain relief protects the cable from twisting at sharp angles
• Operating temperature range of -35°C to +100°C ensures reliable performance in harsh industrial settings
Applications
• Oil and gas plants
• Transportation industry
Are screws supplied with this connector?
Yes, screws are supplied for the outer body, as well as for the internal cable clamps, so it comes ready to install.
FMK Series Metal Hoods, Straight and Angled 45°
These FMK Series Metal Hood Backshells have a Large Inner Chamber and an Angled or Straight Cable Outlet. This large amount of internal space is particularly suitable for D-sub connectors with special contacts. The design of the FMK Series Metal Hood Backshell includes strain relief on the cable outlet. The FMK Series Metal Hood Backshell is easy to assemble thanks to the catch spring system and pre-mounted locking screws. The FMK Series Metal Hood Backshells can be used with engagement hooks and locking or knurled screws.
FMKx: Angled
FMKxG: Straight
FMKxx-K201: Large Cable Outlet
FMKx-4881: Dual Cable Outlet
Note
Stock number 764-9668 has dual cable (Ø8 → 12 mm) entry slot
Approvals
UL E168813
Warning
Stock no. 291-6288 is supplied without anti-kink feature
Related links
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 50 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 50 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Angled D-Sub Backshell, 37 Way Strain Relief
