TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for PIDG Splices, Plasti-Grip Terminals, PIDG Terminals

Subtotal (1 unit)*

$2,509.91

(exc. GST)

$2,760.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,509.91

*price indicative

RS Stock No.:
284-8444
Mfr. Part No.:
47387-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

PIDG Splices, Plasti-Grip Terminals, PIDG Terminals

Handle Type

Ergonomic

Series

CERTI-CRIMP II

Adjustable Ratchet

Yes

Standards/Approvals

ISO 9001

Minimum Wire Size mm²

1.2

Minimum Wire Size AWG

16AWG

Maximum Wire Size mm²

2

Maximum Wire Size AWG

14AWG

RoHS Status: Exempt

TE Connectivity Premium Grade CERTI-CRIMP Hand Crimping Tools for PIDG and PLASTI-GRIP Terminals


The Importance of a High-Quality Crimp


When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

TE Premium Grade CERTI-CRIMP Hand Crimping Tool - Overview


From TE,a premium grade hand operated crimping tool designed to high specifications using high-quality materials for producing top quality consistent crimps with optimal electrical and mechanical performance. The premium grade tools are easy to use and require minimum operator skill to produce high quality crimps to specified parameters. The crimping tool consists of a CERTI-CRIMP tool ratchet and two crimping jaws (an indenter and an anvil) which contain the crimping chambers. To aid identification the wire size information is displayed on the head the crimp tool. The handles of the crimp tool are set to specific pressures to meet different crimp force requirements. The whole design of this premium handing crimping tool ensures that a complete crimp cycle is achieved regardless of operator fatigue or tool wear and tear

CERTI-CRIMP Ratchet


The CERTI-CRIMP ratchet is factory set to stay locked until the handles of the tool are fully closed and the dies are bottomed. This prevents partial crimps by ensuring that a full crimping cycle is achieved. The CERTI-CRIMP ratchet also enables the operator to repeatedly produce consistent, high-quality crimps.

Insulation Adjustment Pins


The insulation crimping section of the tool is adjustable so it can accommodate different wire insulation diameters. This adjustment is made by inserting adjustment pins into one of 3 positions in the head of the tool.

Handle Colour and Dot Code


The handles of the crimping tool are colour coded to match the terminal size the tool is designed to crimp. When the correct terminal has been selected and fully crimped, the crimping tool prints a single dot (red handles) or two dots (blue or green handles) on it as confirmation

Features and Benefits


• High specification design using high-quality material

• Minimum operator skill required

• CERTI-CRIMP ratchet mechanism guarantees full crimp cycle

• Ergonomically designed handles with pre-set handle force pressures

• Fixed crimp dies

• Locator for accurate terminal placement

• Insulation crimping adjustment pins

• Colour coded handles

• Dot code to confirm successful crimp

• Wire size information on the head of the tool for easy identification

Applications


This TE Connectivity premium Grade crimping tool is ideal for use in low production runs, prototype work and repairs and any other application that requires consistent, high-quality terminations. This CERTI-CRIMP premium grade hand crimp tool is also suitable for use in most military, UL and CSA applications

Questions and Answers


Are Dies Included?

Yes the dies are fixed inside the crimping tool

What Terminals can this Crimping Tool be used with?

This hand crimping tool is exclusively for use with TE Connectivity insulated PIDG and PLASTIGRIP series ring terminals, butt splices, wire pins and receptacles with a wire size range from 22 AWG to 16 AWG (stock number 284-8438) and 16 AWG to 12 AWG ((stock number 284-8444)

Is this Crimping Tool Easy to Use?

Yes, the premium grade crimping tools are designed to be used with minimum operator skill. The manufacturer datasheet on our website gives clear instructions on how to use the tool

What is the Service Life of this Crimping Tool?

A potential service life of over 50000 cycles is possible if the tool is properly maintained and the tools is repairable

What sort of Crimp does the Tool Produce?

This crimping tool produces a closed barrel, confined crescent style crimp

Related links