Subtotal (1 pack of 10 units)*
$53.65
(exc. GST)
$59.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 220 left, ready to ship from another location
- Plus 210 left, shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.365 | $53.65 |
*price indicative
- RS Stock No.:
- 284-6487
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | In-line Fuse Holder | |
| Current Rating | 5 A | |
| Voltage | 250 V | |
| Body Material | Nylon | |
| Compatible Fuse Size | 5 x 20 mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IP 50, RS Pro, RoHS | |
| Terminal Type | Wire | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type In-line Fuse Holder | ||
Current Rating 5 A | ||
Voltage 250 V | ||
Body Material Nylon | ||
Compatible Fuse Size 5 x 20 mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IP 50, RS Pro, RoHS | ||
Terminal Type Wire | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 5A Inline Fuse Holder
RS PRO is proud to introduce a high-quality Inline fuse holder. This fuse holder work in conjunction with a 5A fuse cartridge and together is designed to be a sacrificial component in electrical and electronic applications. The primary purpose of a fuse is to ultimately isolate circuitry or components from being damaged or destroyed in the event of an electrical surge.
Upon inspection the fuse holder has a 100 mm 1015 20 AWG wire leads on either side, nylon housing that interlocks and encapsulates a 5A fuse keeping it secure and protected from splashes and debris. The RS PRO fuse holder is versatile and commonly found in automotive, audio & video applications.
Features and Benefits
Specifications
Compatibility
The RS PRO fuse holder is compatible with 5 x 20 mm tube fuse. It has maximum current rating are 5 amperes at 250V. The wire is 1015 20AWG red , nominal OD is 2.5mm and lead pull test will withstand 10lb. It has ambient temperature is -40℃ to +80 ℃.
RS PRO Inline Fuse Holder Variant – Available Separately
Applications
Related links
- RS PRO 10A Inline Fuse Holder for 5x20mm Fuse, 250V
- Bulgin 10A Inline Fuse Holder for 5 x 20mm Fuse, 250V
- RS PRO 5A Rail Mount Fuse Holder, 250V ac
- Fuse Holders
- RS PRO 6.3A PCB Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
- Bulgin 10A Inline Fuse Holder for 6.3 x 25mm Fuse, 250V ac
- Bulgin 10A Inline Fuse Holder for 5 x 20mm Fuse, 250V ac
- Bulgin 10A Inline Fuse Holder for 6.3 x 32mm Fuse, 250V ac
