Viso White Safety Barrier, White Tape, Polyester, Folding Barrier
- RS Stock No.:
- 282-5049
- Mfr. Part No.:
- TRAVO100INTBL
- Brand:
- Viso
Subtotal (1 unit)*
$411.53
(exc. GST)
$452.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $411.53 |
*price indicative
- RS Stock No.:
- 282-5049
- Mfr. Part No.:
- TRAVO100INTBL
- Brand:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Folding Barrier | |
| Product Type | Safety Barrier | |
| Tape Colour | White | |
| Barrier Colour | White | |
| Barrier Material | Polyester | |
| Standards/Approvals | No | |
| Height | 1m | |
| Width | 1m | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Folding Barrier | ||
Product Type Safety Barrier | ||
Tape Colour White | ||
Barrier Colour White | ||
Barrier Material Polyester | ||
Standards/Approvals No | ||
Height 1m | ||
Width 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Intervention barrier with PVC frame is designed for partitioning off an area or creating a passage. This intervention barrier made with a PVC structure and polyester panels.
With 3 panels
Forbidden entry white
Accessories:;284-7230 Transport bag for TRAVOLITE , TRAVO 100 and TRAVO 128
