RS PRO Cable Tie, Ball Lock, 1200 mm x 12mm, Metallic 316 Stainless Steel
- RS Stock No.:
- 276-9566
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$541.40
(exc. GST)
$595.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $5.414 | $541.40 |
*price indicative
- RS Stock No.:
- 276-9566
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 1200mm | |
| Width | 12mm | |
| Colour | Metallic | |
| Material | 316 Stainless Steel | |
| Sub Type | Ball Lock | |
| UV Resistant | Yes | |
| Fire Behaviour | Fire Resistant | |
| Tensile Strength | 2500N | |
| Minimum Operating Temperature | -80°C | |
| Series | CT-SS-BL | |
| Maximum Operating Temperature | 500°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 1200mm | ||
Width 12mm | ||
Colour Metallic | ||
Material 316 Stainless Steel | ||
Sub Type Ball Lock | ||
UV Resistant Yes | ||
Fire Behaviour Fire Resistant | ||
Tensile Strength 2500N | ||
Minimum Operating Temperature -80°C | ||
Series CT-SS-BL | ||
Maximum Operating Temperature 500°C | ||
Standards/Approvals No | ||
RS PRO Uncoated Stainless Steel Ball Lock Cable Tie
Introducing ball lock stainless steel cable ties from our trusted and reliable own brand RS PRO, a range of robust and high quality cable ties ideal for securing a wide range of objects in heavy duty applications. These durable cable ties are manufactured from stainless steel 316 offering high tensile strength and security, with fireproof properties making them ideal for use in highly corrosive environments. The cables ties are uncoated, ensuring a cost effective seal, ideal for use in high temperature applications. The enclosed ball lock mechanism allows the cable tie to be securely fastened at any length along the tie by hand, whilst preventing dirt and debris from entering ensuring the cable tie remains securely fastened.
Features and Benefits
Ball lock stainless steel cable ties are widely used in industrial applications with corrosive environments, due to their robust and fireproof designs. The secure ball locking mechanisms allow them to be securely fastened at any length, whilst ensuring they remain firmly in place in the toughest of conditions. Ball lock cable ties feature a wide temperature range, making them ideal for use in extreme conditions including both hot and cold. RS PRO offers an extensive range of coated ball lock cable ties in a variety of sizes and colours suit your needs and are perfect for use in areas such as:
Variants Available Separately
Related links
- RS PRO Cable Tie 760 mm x 12 mm, Metallic 316 Stainless Steel
- RS PRO Cable Tie 440 mm x 12 mm, Metallic 316 Stainless Steel
- RS PRO Cable Tie 920 mm x 12 mm, Metallic 316 Stainless Steel
- RS PRO Cable Tie 610 mm x 12 mm, Metallic 316 Stainless Steel
- RS PRO Cable Tie 100 mm x 4.6 mm, Metallic 316 Stainless Steel
- RS PRO Cable Tie 200 mm x 4.6 mm, Metallic 316 Stainless Steel
- RS PRO Cable Tie 440 mm x 12 mm, Black 316 Stainless Steel
- RS PRO Cable Tie 760 mm x 12 mm, Silver 316 Stainless Steel
