RS PRO Cable Tie, Roller Ball, 440 mm x 12mm, Metallic 316 Stainless Steel

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$263.01

(exc. GST)

$289.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14$263.01$2.63-
15 - 74$253.83$2.5383%
75 +$208.90$2.08920%

*price indicative

RS Stock No.:
743-6399
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

440mm

Width

12mm

Colour

Metallic

Material

316 Stainless Steel

Sub Type

Roller Ball

UV Resistant

Yes

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-80°C

Tensile Strength

1089.76N

Maximum Operating Temperature

540°C

Package Size

100

Maximum Bundle Diameter

120mm

Standards/Approvals

ABS, LloydYYYYYYs, UL

COO (Country of Origin):
IN

RS PRO Stainless Steel Cable Ties


These RS PRO stainless steel cable ties are an ideal alternative where Nylon 66 cable ties are not suitable such as harsh environments or places where there is heat. These cable ties have a roller ball design which is self-locking and fast and easy to install. Roller ball ties have a locking ball bearing which grips the tie strap and locks the tie as it is tensioned.

Manufactured from 316 stainless steel, these ties have excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications.

Features and Benefits:


Available in uncoated and polyester coated stainless steel

Flame retardant

High tensile strength

Self-locking design

Suitable for both indoors and outdoors - excellent resistance to high temperature, chemicals, weather and abrasion

Can be tightened by hand or tool

Typical Applications:


Cable ties are used as a type of fastener, for holding items together. These stainless steel ties are suitable for applications in industries such as

Oil and gas

Marine

Chemical

Maintenance

Automotive

FAQs

Why use stainless steel cable ties?

Cable ties manufactured from stainless steel are great for low and high voltage cable management. They are ideal for applications in extreme conditions where strength, vibration, radiation, weathering, corrosion and temperature extremes are a factor. They are also fireproof due to the high melting point of 316 stainless steel.

What are the different types of cable tie?

There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:

• Standard

• Releasable

• Mounted head

• Push mount

• Self-adhesive

• Double-headed

• Stainless steel

• Reusable

Approvals

ABS, DNV, Lloyd's, UL

Standards

IEC 62275 (2006), UL-1565

1 Bag of 100
$370.66
1 Bag of 100
$574.59
  • RS Stock No. 8125520
  • Mfr. Part No. 7TCG009410R0031 YLS-7.9-520B
1 Bag of 100
$370.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy