SICK Female Plug to Male 4 way M8 Sensor Actuator Cable
- RS Stock No.:
- 271-580
- Mfr. Part No.:
- DSL-8D04G02M025KM1
- Brand:
- SICK
Subtotal (1 unit)*
$120.29
(exc. GST)
$132.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.29 |
*price indicative
- RS Stock No.:
- 271-580
- Mfr. Part No.:
- DSL-8D04G02M025KM1
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Orange | |
| Connector Type A | Plug | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M8 | |
| Connector Gender B | Male | |
| IP Rating | IP65 | |
| Standards/Approvals | IEC/ EN 61496 3 (type 3), IEC/ EN 61508 (SIL2) | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Orange | ||
Connector Type A Plug | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Type B M8 | ||
Connector Gender B Male | ||
IP Rating IP65 | ||
Standards/Approvals IEC/ EN 61496 3 (type 3), IEC/ EN 61508 (SIL2) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Sick DSL-8D04G02M025KM1 Connection Cable, For Use With S3000 Laser Scanner
Compatible SICK S3000 Laser Scanner: 271-568
Laser Scanner
Related links
- SICK Female 4 way M12 to Male 4 way M8 Sensor Actuator Cable, 2 m
- SICK Female 3 way M8 5 m
- Phoenix Contact Male 4 way Plug to Female 4 way M8 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way Plug to Female 4 way M8 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Plug to Female 4 way M8 Sensor Actuator Cable, 0.3 m
- ifm electronic Female 4 way M8 to Male 3 way M8 Sensor Actuator Cable, 2 m
- RS PRO Male 4 way M8 to Female 3 way M8 Sensor Actuator Cable, 1 m
- Brad from Molex Female 4 way M8 to Male 4 way M8 Sensor Actuator Cable, 600 mm