Recently searched

    RS PRO Insulated Bootlace Ferrule, 16mm Pin Length, 7.5mm Pin Diameter, 25mm² Wire Size, Black

    Bulk discount available

    Subtotal (1 bag of 200 units)**

    $35.80

    (exc. GST)

    $39.40

    (inc. GST)

    Add to Basket
    Select or type quantity
    2000 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    200 - 800$0.179$35.80
    1000 - 1800$0.158$31.60
    2000 +$0.133$26.60

    **price indicative

    RS Stock No.:
    270-7521
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Maximum Wire Size mm²

    25mm²

    Pin Diameter

    7.5 mm, 7.9mm

    Number of Entries

    1

    Insulation Material

    Nylon

    Colour

    Black

    Pin Length

    16mm

    Insulation

    Insulated

    Maximum Wire Size AWG

    4AWG

    Overall Length

    28mm

    Minimum Wire Size mm²

    25mm²

    Minimum Wire Size AWG

    4AWG

    Related links