Pressmaster PZ03 Crimp Tool Crimp Tool for Bootlace Ferrule

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$445.91

(exc. GST)

$490.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 04 May 2026
  • Plus 4 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$445.91
5 +$401.32

*price indicative

RS Stock No.:
297-2941
Mfr. Part No.:
4300-2431
Brand:
Pressmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Pressmaster

Sub Type

Crimp Tool

Product Type

Crimp Tool

For Use With

Bootlace Ferrule

Series

PZ03

Standards/Approvals

No

Maximum Wire Size mm²

50

RoHS Status: Exempt

Crimp Tool for Bootlace Ferrules 35-50mm2


Two die cavity die head tool (Komfort tool)

Pressmaster Support Tooling


Tools type PZ03 and type KEBS0560 have a front entry die system and makes for easier access in confined spaces. Tools type KEB4010 has a smaller frame and is suitable for one-handed use. All tools have ratchet action with an emergency release mechanism.

Note

All Pressmaster tools are compatible with the RS and Weidmüller ferrules. For general information on the Pressmaster 'Original Line' and 'Komfort' tools see the Insulated Crimp Terminal Tooling earlier in this section.

Related links