RS PRO Insulated Bootlace Ferrule, 12mm Pin Length, 5.8mm Pin Diameter, 16mm² Wire Size, Ivory
- RS Stock No.:
- 270-7516
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 500 units)*
$282.50
(exc. GST)
$311.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6,000 unit(s) shipping from 27 January 2026
- Plus 6,500 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 2000 | $0.565 | $282.50 |
| 2500 - 4500 | $0.492 | $246.00 |
| 5000 + | $0.417 | $208.50 |
*price indicative
- RS Stock No.:
- 270-7516
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Wire Size mm² | 16mm² | |
| Pin Diameter | 5.8 mm, 6.2mm | |
| Insulation Material | Nylon | |
| Number of Entries | 1 | |
| Colour | Ivory | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 22mm | |
| Minimum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 6AWG | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Wire Size mm² 16mm² | ||
Pin Diameter 5.8 mm, 6.2mm | ||
Insulation Material Nylon | ||
Number of Entries 1 | ||
Colour Ivory | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 22mm | ||
Minimum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 6AWG | ||
- COO (Country of Origin):
- TW
RS Pro Insulated French Colour Coded Bootlace Ferrules
From RS Pro a range of high-quality French colour coded bootlace ferrules (also known as cord end terminals) for providing a clean end termination to multi-stranded wires. These reliable wire ferrules ensure that you have a positive connection when connecting wires to terminal blocks and captive terminals.
What Is a Bootlace Ferrule?
A bootlace ferrule is a metal tube or ferrule with a moulded colour coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.
Where is a Bootlace Ferrule Used?
When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used, the insulated funnel with it's flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection
What Is a Bootlace Ferrule?
A bootlace ferrule is a metal tube or ferrule with a moulded colour coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.
Where is a Bootlace Ferrule Used?
When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used, the insulated funnel with it's flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection
Features and Benefits
Excellent electrical connection
Reduces short circuits
German colour coded collar for easy ferrule size identification
Nylon insulated collar for reduced leakage, creepage and gas intrusion
Tin plated copper tube for excellent conductivity
Crimped terminal can be repeatedly inserted and removed without degrading end of the wire
Reduces short circuits
German colour coded collar for easy ferrule size identification
Nylon insulated collar for reduced leakage, creepage and gas intrusion
Tin plated copper tube for excellent conductivity
Crimped terminal can be repeatedly inserted and removed without degrading end of the wire
Applications
Bootlace ferrules are used on multi-stranded wires that are being inserted into screw terminals and terminal blocks. Applications include consumer units, circuit breakers, electrical control panels and any equipment where there is a requirement for a multi-stranded wire connection.
Questions and Answers
How to Crimp a Bootlace Ferrule
Select the correct size bootlace ferrule and strip the end of the wire. Cut the wires to the same length as terminal and twist the strands together. Slip the bootlace ferrule (insulated collar first) onto the ends of the wire until the wire strands are flush with the end of the tube. Using a ratchet crimping tool, insert the metal tube of the ferrule into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed preventing partial crimps. The crimped wire end is now ready to be inserted into connecting terminal
Suitable Crimping Tools
For ferrules with a wire size range of 0.25 to 6 mm2 use crimping tool frame stock number 848-391 with crimping die 848-420
For ferrules with a wire size range of 10 to 25 mm2 use crimping tool stock number 297-2935
For ferrules with a wire size range of 35 or 50 mm2 use crimping tool stock number 297-2941
Questions and Answers
How to Crimp a Bootlace Ferrule
Select the correct size bootlace ferrule and strip the end of the wire. Cut the wires to the same length as terminal and twist the strands together. Slip the bootlace ferrule (insulated collar first) onto the ends of the wire until the wire strands are flush with the end of the tube. Using a ratchet crimping tool, insert the metal tube of the ferrule into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed preventing partial crimps. The crimped wire end is now ready to be inserted into connecting terminal
Suitable Crimping Tools
For ferrules with a wire size range of 0.25 to 6 mm2 use crimping tool frame stock number 848-391 with crimping die 848-420
For ferrules with a wire size range of 10 to 25 mm2 use crimping tool stock number 297-2935
For ferrules with a wire size range of 35 or 50 mm2 use crimping tool stock number 297-2941
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note
Length quoted is Pin Length
Small Pack Size
Per Unit, RS stock no: 250-3488
Large Pack Size
RS stock no: 270-7516
Related links
- RS PRO Insulated Crimp Bootlace Ferrule 5.8mm Pin Diameter Ivory
- RS PRO Insulated Bootlace Ferrule 5.8mm Pin Diameter Green
- RS PRO Insulated Bootlace Ferrule 5.8mm Pin Diameter Blue
- RS PRO Insulated Crimp Bootlace Ferrule 5.8mm Pin Diameter Green
- RS PRO Insulated Crimp Bootlace Ferrule 5.8mm Pin Diameter Blue
- RS PRO Insulated Bootlace Ferrule 5.8mm Pin Diameter Blue
- Weidmuller Insulated Crimp Bootlace Ferrule 5.8mm Pin Diameter Blue
- TE Connectivity Insulated Crimp Bootlace Ferrule 5.8mm Pin Diameter Blue
