RS PRO Insulated Bootlace Ferrule, 6mm Pin Length, 0.8mm Pin Diameter, 0.25mm² Wire Size, Light Blue

Bulk discount available

Subtotal (1 bag of 1000 units)*

$135.00

(exc. GST)

$148.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship
  • Plus 83,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 - 4000$0.135$135.00
5000 - 9000$0.117$117.00
10000 +$0.099$99.00

*price indicative

RS Stock No.:
270-7484
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Wire Size mm²

0.25mm²

Pin Diameter

0.8 mm, 1.1mm

Insulation Material

Nylon

Number of Entries

1

Colour

Light Blue

Pin Length

6mm

Insulation

Insulated

Maximum Wire Size AWG

24AWG

Overall Length

10.4mm

Minimum Wire Size mm²

0.25mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Contact Material

Copper

COO (Country of Origin):
TW

RS PRO Nylon Insulated Crimp Bootlace Ferrules


Introducing the RS PRO range of insulated crimp bootlace ferrules, a selection of high quality and robust ferrules ideal for providing a secure connection between wire strands and terminals. RS PRO insulated bootlace ferrules are available in a variety of sizes and colours and feature tin plated copper tube terminals with nylon insulation, ensuring excellent durability and performance. RS PRO insulated ferrules are perfect for use in a wide range of industrial wiring and ensure stranded wires are terminated correctly and safely.

Features and Benefits


  • Available in a wide range of AWG sizes and colours

  • Nylon insulation for enhanced durability and protection

  • Tin plated copper tube terminals offering excellent contact

  • Quick and easy to install to stranded wires in a range of applications

  • Terminals can be crimped with ease for a secure connection

Applications


Insulated crimp bootlace ferrules, alternatively referred to as cord end terminals, are perfect for use with industrial applications that require a secure connection between a stranded wire and a terminal, with many sizes and colours available. Insulated ferrules often feature nylon insulated openings with tin plated copper terminals, allowing stranded wires to be inserted and crimped with ease for a secure and reliable connection with terminals. Bootlace ferrules are used in a wide range of areas including:
  • Control units

  • Circuit breakers

  • Switching cabinets

  • Function units

FAQs


Why use a cord end terminal?


Many applications require stranded wires to be connected to terminals to operate correctly. Although for some applications simply inserting the bare strands into the terminal and screwing them is sufficient, this can result in a poor connection with more heavy duty industrial applications. Using a cord end terminal, or bootlace ferrule, allows the wire strands to be securely crimped to create a uniform and superior connection.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Small Pack Size


Per Unit, RS stock no: 178-7279

Large Pack Size


RS stock no: 270-7484

Related links