Rockfall Rhyolite - TC3000 Black Fibreglass Toe Capped Unisex Safety Boots 13, EU 14
- RS Stock No.:
- 270-6167
- Mfr. Part No.:
- TC3000-13
- Brand:
- Rockfall
Subtotal (1 pair)*
$193.55
(exc. GST)
$212.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $193.55 |
*price indicative
- RS Stock No.:
- 270-6167
- Mfr. Part No.:
- TC3000-13
- Brand:
- Rockfall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Product Type | Safety Boots | |
| Series | Rhyolite - TC3000 | |
| Gender | Unisex | |
| Size EU | 14 | |
| Size UK | 13 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Additional Safety Features | WR | |
| Midsole Material | Composite | |
| Upper Material | Leather | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Product Type Safety Boots | ||
Series Rhyolite - TC3000 | ||
Gender Unisex | ||
Size EU 14 | ||
Size UK 13 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Additional Safety Features WR | ||
Midsole Material Composite | ||
Upper Material Leather | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rock Fall RF70 100 percent non metallic safety shoes with protective toecap and midsole and internal metatarsal guard, rhyolite is highly robust and developed with specialist durability materials. It has waterproof membrane, impact shield, R-TEN threa
Protective fiberglass toecap
Scuff cap and outsole
Related links
- Rockfall Rhyolite - TC3000 Black Fibreglass Toe Capped Unisex Safety Boots 12, EU 13
- Rockfall Rhyolite - TC3000 Black Fibreglass Toe Capped Unisex Safety Boots 14, EU 15 EN ISO 20345:2011 S3 HI WR M HRO
- Rockfall Rhyolite - TC3000 Black Fibreglass Toe Capped Unisex Safety Boots 3, EU 4 PPE Regulation EU 2016/425
- Rockfall Rhyolite - TC3000 Black Fibreglass Toe Capped Unisex Safety Boots 5, EU 6
- Rockfall Rhyolite - TC3000 Black Fibreglass Toe Capped Unisex Safety Boots 6, EU 7
- Rockfall Rhyolite - TC3000 Black Fibreglass Toe Capped Unisex Safety Boots 4, EU 5 EN ISO 20345:2011
- MAGNUM Rhyolite Black Fibreglass Toe Capped Unisex Safety Boot EU 48
- Amblers AS502 OAK Black Fibreglass Toe Capped Unisex Safety Boots 13, EU 14 EN ISO 20345:2022
