Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 13, EU 48

Subtotal (1 pair)*

$211.55

(exc. GST)

$232.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$211.55

*price indicative

RS Stock No.:
270-6160
Mfr. Part No.:
RF70-13
Brand:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Series

Texas - RF70

Product Type

Safety Boots

Gender

Unisex

Size EU

48

Size UK

13

Colour

Brown

Safety Toe Type

Fibreglass

Size US

14

Standards/Approvals

No

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rock Fall RF70 100 percent non metallic safety shoes with protective toecap and midsole. It has waterproof membrane, impact shield, R-TEN thread and anti-fatigue EVA footbed with shock reducing internal digging plate.

Pull on loops for convenience

Scuff cap and solid nitrile rubber outsole

Related links