Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2011 S3 HI CI HRO WR SRC,
- RS Stock No.:
- 270-6151
- Mfr. Part No.:
- RF70-04
- Brand:
- Rockfall
Subtotal (1 pair)*
$191.40
(exc. GST)
$210.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $191.40 |
*price indicative
- RS Stock No.:
- 270-6151
- Mfr. Part No.:
- RF70-04
- Brand:
- Rockfall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Series | Texas - RF70 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Brown | |
| Safety Toe Type | Fibreglass | |
| Size US | 5 | |
| Midsole Material | Composite | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 S3 HI CI HRO WR SRC, ASTM F2413 - 18 M/I/C PR | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Series Texas - RF70 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Brown | ||
Safety Toe Type Fibreglass | ||
Size US 5 | ||
Midsole Material Composite | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 S3 HI CI HRO WR SRC, ASTM F2413 - 18 M/I/C PR | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rock Fall RF70 100 percent non metallic safety shoes with protective toecap and midsole. It has waterproof membrane, impact shield, R-TEN thread and anti-fatigue EVA footbed with shock reducing internal digging plate.
Pull on loops for convenience
Scuff cap and solid nitrile rubber outsole
Related links
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots Texas - RF70, EU Texas - RF70 EN ISO 20345:2011 S3
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots Texas - RF70
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots Texas - RF70, EU Texas - RF70
- Rockfall Texas - RF70 Brown Fibreglass Toe Capped Unisex Safety Boots Texas - RF70, EU Texas - RF70 ASTM F2413 - 18
- MAGNUM Texas Brown Fibreglass Toe Capped Unisex Safety Boot EU 37
- Rockfall Rhyolite - TC3000 Black Fibreglass Toe Capped Unisex Safety Boots 4, EU 5 EN ISO 20345:2011
- Rockfall Rhyolite - TC3000 Black Fibreglass Toe Capped Unisex Safety Boots 14, EU 15 EN ISO 20345:2011 S3 HI WR M HRO
- MAGNUM Texas Brown Fibreglass Toe Capped Unisex Safety Boot EU 47
