Pinet Steel Zinc Plated Door Bolt 56 mm 50 mm
- RS Stock No.:
- 270-2950
- Mfr. Part No.:
- 16-1-3628
- Brand:
- Pinet
Bulk discount available
Subtotal (1 pack of 2 units)*
$52.28
(exc. GST)
$57.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 74 unit(s) ready to ship from another location
- Plus 114 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 4 | $26.14 | $52.28 |
| 6 - 12 | $25.685 | $51.37 |
| 14 - 28 | $25.22 | $50.44 |
| 30 + | $24.61 | $49.22 |
*price indicative
- RS Stock No.:
- 270-2950
- Mfr. Part No.:
- 16-1-3628
- Brand:
- Pinet
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
| Brand | Pinet | |
| Material | Steel | |
| Product Type | Door Bolt | |
| Finish | Zinc Plated | |
| Padlockable | No | |
| Length | 56mm | |
| Width | 50 mm | |
| Mounting Hole Diameter | 5.5 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Steel | ||
Product Type Door Bolt | ||
Finish Zinc Plated | ||
Padlockable No | ||
Length 56mm | ||
Width 50 mm | ||
Mounting Hole Diameter 5.5 mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR






Hasp and Staple Cupboard Latches
These latches are very useful for securing cupboard doors
Fixing, 3 or 4mm dia countersunk screws
Zinc plated steel with 304 stainless steel springs (latches only)
Catches 7 to 9 are Zinc plated steel
Latches and catches available in 3 sizes
Use catch 7 with latches 1 & 4, catch 8 with latches 2 & 5 and catch 9 with latches 3 & 6
Catches must be ordered separately
Note
Catches sold separately for catches please see stock numbers 281-1010 , 281-1026, 407-7199
Related links
- Pinet Steel Zinc Plated Door Bolt 56 mm 50 mm
- Pinet Steel Zinc Plated Door Bolt 36.5 mm 35 mm
- Pinet Steel Zinc Plated Door Bolt 35 mm 43.5 mm
- Pinet Steel Zinc Plated Door Bolt 73 mm 70 mm
- Pinet Steel Padlockable Zinc Plated Door Bolt 132 mm 50 mm
- Pinet Steel Padlockable Zinc Plated Door Bolt 73 mm 70 mm
- RS PRO Steel Zinc Plated Door Bolt 50 mm 16 mm
- RS PRO Steel Zinc Plated Catch for Pinet Steel Door Bolt 70 mm 19 mm