Himalayan 5144 Black Composite Toe Capped Unisex Safety Boots 7, EU 41 ANSI/ESD S20.20:2021
- RS Stock No.:
- 269-9577
- Mfr. Part No.:
- 5114-07
- Brand:
- Himalayan
Subtotal (1 pair)*
$137.64
(exc. GST)
$151.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $137.64 |
*price indicative
- RS Stock No.:
- 269-9577
- Mfr. Part No.:
- 5114-07
- Brand:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | 5144 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Resistance Features | Slip Resistant | |
| Size US | 8 | |
| Midsole Material | Composite | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series 5144 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Resistance Features Slip Resistant | ||
Size US 8 | ||
Midsole Material Composite | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Himalayan Safety Boot is a great all round safety boot with the Himalayan HyGrip sole unit. This safety boot featuring a ladder grip in the sole and six eyelet lace up. Also this boot has composite toe cap and midsole protection.
S3 safety rating
SRC slip resistance
Smooth leather upper
Heat resistant outsole up to 200 degrees centigrade
Related links
- Himalayan 5144 Black Composite Toe Capped Unisex Safety Boots 8, EU 41 ANSI/ESD S20.20:2021
- Himalayan 5144 Black Composite Toe Capped Unisex Safety Boots 4, EU 36 ANSI/ESD S20.20:2021
- Himalayan 5144 Black Composite Toe Capped Unisex Safety Boots 3, EU 35 ANSI/ESD S20.20:2021
- Himalayan 5144 Black Composite Toe Capped Unisex Safety Boots 6, EU 39 ANSI/ESD S20.20:2021
- Himalayan 5144 Black Composite Toe Capped Unisex Safety Boots 5, EU 37 ANSI/ESD S20.20:2021
- Himalayan 5144 Black Composite Toe Capped Unisex Safety Boots 10, EU 44 ANSI/ESD S20.20:2021
- Himalayan 5144 Black Composite Toe Capped Unisex Safety Boots 9, EU 42 ANSI/ESD S20.20:2021
- Himalayan 5120 Black Composite Toe Capped Unisex Safety Boots 7, EU 41 ANSI/ESD S20.20:2021
