RS PRO Cable Tie, Releasable, 250 mm x 4.5mm, Blue Metal Detectable Nylon
- RS Stock No.:
- 269-1857
- Brand:
- RS PRO
Subtotal (1 bag of 250 units)*
$146.25
(exc. GST)
$160.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 73 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $146.25 | $0.585 |
*price indicative
- RS Stock No.:
- 269-1857
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 250mm | |
| Product Type | Cable Tie | |
| Width | 4.5mm | |
| Colour | Blue | |
| Material | Metal Detectable Nylon | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 150N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 65mm | |
| Standards/Approvals | HF, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 250mm | ||
Product Type Cable Tie | ||
Width 4.5mm | ||
Colour Blue | ||
Material Metal Detectable Nylon | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 150N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 65mm | ||
Standards/Approvals HF, RoHS | ||
RS PRO PA66MP Blue Metal Detectable Cable Ties (250 x 4.5mm)
A high quality metal detectable cable ties constructed from a blend of Nylon 66 and Polypropylene (PA66MP) to achieve a high strength and wear resistance, even at high and low temperature extremes; These cable ties have a unique blue colour that meets industry regulations so that it is easily identifiable to reduce contamination in production environments. In addition to this, the cable tie offers total diffusion of metal powder particles to ensure that every single part of the cable tie is detectable, even if it has been trimmed to size. ;Hardwearing cable ties designed to stand out and be easily detected by x-ray or metal detection, ideal for use when installing cabling in factories, industrial and manufacturing plants, where there is a high risk of contamination including pharmaceutical, chemical processing and food production environments.
Features and Benefits
Standards and Approvals: UL94 HB
RS PRO Metal Detectable Cable Tie Range
172-1766 150mm (6 in) x 3.6mm;172-1765 203mm (8 in) x 4.6mm;172-1769 250mm (10 in) x 4.5mm ;172-1768 380mm (15 in) x 7.6mm;172-1767 400mm (15 ¾ in) x 4.6mm
Are these cable ties re-usable?
No, these cable ties are one use only, so it is important to ensure regular checks are undertaken to ensure they have not perished over time, especially when they are being used in environments with exposure to rapid and extreme temperature changes or chemicals. When they need to be replaced, the secure self-locking mechanism allows for quick and easy installation, even when being installed by hand.
Small Pack Size
Per Unit, RS stock no: 1721769
Large Pack Size
RS stock no: 2691857
Related links
- RS PRO Cable Tie 250 mm x 4.5 mm, Blue Metal Detectable Nylon
- HellermannTyton Cable Tie 250 mm x 4.6 mm, Blue Metal Detectable Nylon
- RS PRO Cable Tie 400 mm x 4.6 mm, Blue Metal Detectable Nylon
- RS PRO Cable Tie 380 mm x 7.6 mm, Blue Metal Detectable Nylon
- HellermannTyton Cable Tie 100 mm x 2.5 mm, Blue Metal Detectable Nylon
- HellermannTyton Cable Tie 301 mm x 4.8 mm, Blue Metal Detectable Nylon
- RS PRO Cable Tie 150 mm x 3.6 mm, Blue Metal Detectable Nylon
- RS PRO Cable Tie 203 mm x 4.6 mm, Blue Metal Detectable Nylon
